Part Details for KBPC5006PW-LF by Won-Top Electronics Co Ltd
Overview of KBPC5006PW-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC5006PW-LF
KBPC5006PW-LF CAD Models
KBPC5006PW-LF Part Data Attributes
|
KBPC5006PW-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC5006PW-LF
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-PW, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, KBPC-PW, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for KBPC5006PW-LF
This table gives cross-reference parts and alternative options found for KBPC5006PW-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5006PW-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5006-LF | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs KBPC5006-LF |
GBPC5006 | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs GBPC5006 |
KBPC5006W-LF | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs KBPC5006W-LF |
GBPC5006S | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, KBPC-S, SIP-4 | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs GBPC5006S |
KBPC5006P-LF | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs KBPC5006P-LF |
GBPC5006W-LF | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs GBPC5006W-LF |
GBPC5006W | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs GBPC5006W |
GBPC5006-LF | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | KBPC5006PW-LF vs GBPC5006-LF |