Part Details for KBPC3508GW by Sensitron Semiconductors
Overview of KBPC3508GW by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC3508GW
KBPC3508GW CAD Models
KBPC3508GW Part Data Attributes
|
KBPC3508GW
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC3508GW
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC3508GW
This table gives cross-reference parts and alternative options found for KBPC3508GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3508GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC3504W | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC3508GW vs GBPC3504W |
MP356 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | KBPC3508GW vs MP356 |
GBPC15-10 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC3508GW vs GBPC15-10 |
GBPC15-02 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC3508GW vs GBPC15-02 |
GBPC15-02W | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC3508GW vs GBPC15-02W |
GBPC25-04W | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC3508GW vs GBPC25-04W |
35MB20A | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | KBPC3508GW vs 35MB20A |
KBPC15-04 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC3508GW vs KBPC15-04 |
MP358W | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | KBPC3508GW vs MP358W |
GBPC15-08W | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC3508GW vs GBPC15-08W |