KBPC35-10W-G
Description: Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN

Overview of KBPC35-10W-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KBPC35-10W-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBPC35-10W-G by Sensitron Semiconductors

KBPC35-10W-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
S-PUFM-W4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. KBPC35-10W-G
    Sensitron Semiconductors
    Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN
    VS

Alternate Parts for KBPC35-10W-G

This table gives cross-reference parts and alternative options found for KBPC35-10W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC35-10W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBPC35-10W-G Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd KBPC35-10W-G vs KBPC35-10W-G
KBPC35-10W Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors KBPC35-10W-G vs KBPC35-10W
KBPC35-10W Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, General Instrument Corp KBPC35-10W-G vs KBPC35-10W
Part Number Description Manufacturer Compare
KBPC1502 15A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN Sensitron Semiconductors KBPC35-10W-G vs KBPC1502
GBPC3504W Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier KBPC35-10W-G vs GBPC3504W
26MB05A Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon International Rectifier KBPC35-10W-G vs 26MB05A
GBPC25-04W Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors KBPC35-10W-G vs GBPC25-04W
GBPC35-04 BRIDGE RECTIFIER DIODE Surge Components Inc KBPC35-10W-G vs GBPC35-04
KBPC1502-G 15A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN Sensitron Semiconductors KBPC35-10W-G vs KBPC1502-G
KBPC15-08W-G Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN Sensitron Semiconductors KBPC35-10W-G vs KBPC15-08W-G
26MB80A Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PACKAGE-4 International Rectifier KBPC35-10W-G vs 26MB80A
KBPC1502GW Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN Sensitron Semiconductors KBPC35-10W-G vs KBPC1502GW
KBPC15-10W Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors KBPC35-10W-G vs KBPC15-10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBPC35-10W-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBPC35-10W-G by Sensitron Semiconductors

  • Please alert me when KBPC35-10W-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KBPC35-10W-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBPC35-10W-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KBPC35-10W-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBPC35-10W-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBPC35-10W-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: