Datasheets
KBPC2502W by:

200V 25A Silicon Bridge Rectifiers in KBPC-W Package

Part Details for KBPC2502W by GeneSic Semiconductor Inc

Overview of KBPC2502W by GeneSic Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KBPC2502W

Part # Distributor Description Stock Price Buy
DISTI # 08X5926
Newark Bridge Rectifier, 1Ph, 25A, 200V, Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:25A, Bridge Rectifier Case Style:Kbpc-W, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBPC2502W RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.0400
$2.0400 Buy Now
DISTI # KBPC2502W-ND
DigiKey BRIDGE RECT 1P 200V 25A KBPC-W Min Qty: 2000 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.9180
$1.9180 Buy Now
DISTI # 905-KBPC2502W
Mouser Electronics Bridge Rectifiers 200 V - 25 A RoHS: Compliant 253
  • 1 $3.9000
  • 10 $3.0800
  • 25 $2.8000
  • 100 $2.4300
  • 250 $2.2100
  • 500 $2.0600
  • 1,000 $1.9100
$1.9100 / $3.9000 Buy Now
NAC Silicon Bridge Rectifiers - 200V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 0
  • 250 $2.4800
  • 500 $2.3600
  • 1,000 $2.2600
$2.2600 / $2.4800 Buy Now

Part Details for KBPC2502W

KBPC2502W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBPC2502W Part Data Attributes

KBPC2502W GeneSic Semiconductor Inc
Buy Now Datasheet
Compare Parts:
KBPC2502W GeneSic Semiconductor Inc 200V 25A Silicon Bridge Rectifiers in KBPC-W Package
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GENESIC SEMICONDUCTOR INC
Reach Compliance Code compliant
ECCN Code EAR99
Breakdown Voltage-Min 200 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 350 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 25 A
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO

Alternate Parts for KBPC2502W

This table gives cross-reference parts and alternative options found for KBPC2502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KBPC2502T 200V 25A Silicon Bridge Rectifiers in KBPC-T Package GeneSic Semiconductor Inc KBPC2502W vs KBPC2502T

KBPC2502W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBPC2502W by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBPC2502W by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of KBPC2502W would you like to use for your alert(s)?
  • Please alert me when KBPC2502W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBPC2502W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBPC2502W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBPC2502W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBPC2502W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBPC2502W by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: