Part Details for KBPC2501 by Micro Electronics Corporation
Overview of KBPC2501 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2501
KBPC2501 CAD Models
KBPC2501 Part Data Attributes
|
KBPC2501
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC2501
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, CASE R-13, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | S-XUFM-D4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE R-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC2501
This table gives cross-reference parts and alternative options found for KBPC2501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | KBPC2501 vs GBPC2501 |
MP2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC2501 vs MP2501 |
KBPC2501SP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Micro Commercial Components | KBPC2501 vs KBPC2501SP |
CBR25-010 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon | Central Semiconductor Corp | KBPC2501 vs CBR25-010 |
GBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | KBPC2501 vs GBPC2501 |
KBPC2506 | 25A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC2501 vs KBPC2506 |
MB256 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, METAL, MB-35, 4 PIN | Microsemi Corporation | KBPC2501 vs MB256 |
KBPC2506-G | 25A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC2501 vs KBPC2506-G |
GBPC2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Vishay Semiconductors | KBPC2501 vs GBPC2506 |
KBPC2501-G | 25A, 100V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC2501 vs KBPC2501-G |