There are no models available for this part yet.
Overview of KBPC25-01-G by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC25-01-G by Sensitron Semiconductors
Part Data Attributes for KBPC25-01-G by Sensitron Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
S-PUFM-D4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Breakdown Voltage-Min
|
100 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
S-PUFM-D4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for KBPC25-01-G
This table gives cross-reference parts and alternative options found for KBPC25-01-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC25-01-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC25-01-G | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | KBPC25-01-G vs GBPC25-01-G |
KBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC25-01-G vs KBPC2501 |
KBPC2501GS | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Micro Commercial Components | KBPC25-01-G vs KBPC2501GS |
GBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Micro Commercial Components | KBPC25-01-G vs GBPC2501 |
MB251 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | Semitronics Corp | KBPC25-01-G vs MB251 |
GBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | General Instrument Corp | KBPC25-01-G vs GBPC2501 |
KBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC25-01-G vs KBPC2501 |
GBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, GBPC, 4 PIN | Surge Components Inc | KBPC25-01-G vs GBPC2501 |
GBPC1506W | BRIDGE RECTIFIER DIODE | Surge Components Inc | KBPC25-01-G vs GBPC1506W |
KBPC2501GSP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Micro Commercial Components | KBPC25-01-G vs KBPC2501GSP |