Part Details for KBPC1008FM by SEMIKRON
Overview of KBPC1008FM by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC1008FM
KBPC1008FM CAD Models
KBPC1008FM Part Data Attributes
|
KBPC1008FM
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
KBPC1008FM
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | S-MUFM-D4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-D4 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC1008FM
This table gives cross-reference parts and alternative options found for KBPC1008FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1008FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1008-G | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, LEAD FREE, METAL, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC1008FM vs KBPC1008-G |
KBPC1008 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, METAL, KBPC, 4 PIN | Sensitron Semiconductors | KBPC1008FM vs KBPC1008 |
KBPC1008 | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, METAL, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC1008FM vs KBPC1008 |