Part Details for KBP210G-BP-HF by Micro Commercial Components
Overview of KBP210G-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP210G-BP-HF
KBP210G-BP-HF CAD Models
KBP210G-BP-HF Part Data Attributes
|
KBP210G-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBP210G-BP-HF
Micro Commercial Components
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBP210G-BP-HF
This table gives cross-reference parts and alternative options found for KBP210G-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP210G-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP2010G | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, KBP, 4 PIN | KBP210G-BP-HF vs KBP2010G |
KBP2010-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | KBP210G-BP-HF vs KBP2010-G |
KBP2010 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | KBP210G-BP-HF vs KBP2010 |
KBP2010G | Sensitron Semiconductors | Check for Price | 2A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBP, 4 PIN | KBP210G-BP-HF vs KBP2010G |
KBP210G | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | KBP210G-BP-HF vs KBP210G |