Part Details for KBP200 by JGD Semiconductors Co Ltd
Overview of KBP200 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP200
KBP200 CAD Models
KBP200 Part Data Attributes:
|
KBP200
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP200
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 2A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBP200
This table gives cross-reference parts and alternative options found for KBP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI200S_T0_00001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | KBP200 vs DI200S_T0_00001 |
DI200S_R2_10001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | KBP200 vs DI200S_R2_10001 |
DI200S_T0_10001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | KBP200 vs DI200S_T0_10001 |
GBP2005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP200 vs GBP2005 |
KBP005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | KBP200 vs KBP005 |
RS201 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | KBP200 vs RS201 |
KBP2005G-BP-HF | Bridge Rectifier Diode, 2A, 50V V(RRM), | Micro Commercial Components | KBP200 vs KBP2005G-BP-HF |
RS201L | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | KBP200 vs RS201L |
KBP005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP200 vs KBP005 |