Part Details for KBP1510 by Won-Top Electronics Co Ltd
Overview of KBP1510 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP1510
KBP1510 CAD Models
KBP1510 Part Data Attributes
|
KBP1510
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP1510
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, KBP, SIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, KBP, SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP1510
This table gives cross-reference parts and alternative options found for KBP1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI1510S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | KBP1510 vs DI1510S |
DBLS157GC1G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP1510 vs DBLS157GC1G |
DF1510 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | KBP1510 vs DF1510 |
DI1510 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | KBP1510 vs DI1510 |
DBLS157GC1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP1510 vs DBLS157GC1 |
KBP157G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | KBP1510 vs KBP157G |
KBP1510G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP1510 vs KBP1510G |
WO10M | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, CASE R-7, 4 PIN | Micro Electronics Corporation | KBP1510 vs WO10M |
DBLS157GRDG | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP1510 vs DBLS157GRDG |
1110A | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, | Voltage Multipliers Inc | KBP1510 vs 1110A |