Part Details for KBP10G by Diodes Incorporated
Overview of KBP10G by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0548
|
Newark | Bridge Rectifier, 1Kv, 1.5A, Kbp Rohs Compliant: Yes |Diodes Inc. KBP10G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2220 / $0.6430 | Buy Now |
DISTI #
KBP10G-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1.5A KBP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
115 In Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
KBP10G
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case KBP - Rail/Tube (Alt: KBP10G) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 200 |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-KBP10G
|
Mouser Electronics | Bridge Rectifiers 1000V 1.5A RoHS: Compliant | 649 |
|
$0.2520 / $0.6400 | Buy Now |
|
Future Electronics | KBP10G Series 1000 V 1.5 A Through Hole Glass Passivated Bridge Rectifier -KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 630Tube |
|
$0.1740 / $0.2050 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Ameya Holding Limited | Bridge rectifier: single-phase, Urmax: 1kV, If: 1.5A, Ifsm: 40A | 35 |
|
Buy Now RFQ |
Part Details for KBP10G
KBP10G CAD Models
KBP10G Part Data Attributes:
|
KBP10G
Diodes Incorporated
Buy Now
|
Compare Parts:
KBP10G
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |