Part Details for KBP08G by Diodes Incorporated
Overview of KBP08G by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0547
|
Newark | Bridge Rectifier, 800V, 1.5A, Kbp Rohs Compliant: Yes |Diodes Inc. KBP08G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.7000 | Buy Now |
DISTI #
KBP08G-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1.5A KBP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
270 In Stock |
|
$0.1837 / $0.6500 | Buy Now |
DISTI #
KBP08G
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case KBP - Rail/Tube (Alt: KBP08G) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 10515855 Factory Stock |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-KBP08G
|
Mouser Electronics | Bridge Rectifiers 1.5A 800V RoHS: Compliant | 703 |
|
$0.2100 / $0.5600 | Buy Now |
DISTI #
70550696
|
RS | 1.5A 800V Bridge Rectifier Case KBP | Diodes Inc KBP08G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$0.2940 / $0.4910 | Buy Now |
|
Future Electronics | KBP08G Series 1.5 A 800 V Glass Passivated Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 1120Tube |
|
$0.1740 / $0.2050 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, SIP | 105 |
|
$0.2756 / $0.4134 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 336 |
|
RFQ |
Part Details for KBP08G
KBP08G CAD Models
KBP08G Part Data Attributes:
|
KBP08G
Diodes Incorporated
Buy Now
|
Compare Parts:
KBP08G
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |