Part Details for KBP06 by Master Instrument Corp
Overview of KBP06 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP06
KBP06 CAD Models
KBP06 Part Data Attributes
|
KBP06
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
KBP06
Master Instrument Corp
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBP06
This table gives cross-reference parts and alternative options found for KBP06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB155 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Formosa Microsemi Co Ltd | KBP06 vs RB155 |
W06G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Fuji Electric Co Ltd | KBP06 vs W06G |
W06 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | KBP06 vs W06 |
W06GB0 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | KBP06 vs W06GB0 |