Part Details for KBP04 by Suzhou Good-Ark Electronics Co Ltd
Overview of KBP04 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP04
KBP04 CAD Models
KBP04 Part Data Attributes
|
KBP04
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP04
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 2A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP04
This table gives cross-reference parts and alternative options found for KBP04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI204S_T0_00001 | Bridge Rectifier Diode, 2A, 400V V(RRM), | PanJit Semiconductor | KBP04 vs DI204S_T0_00001 |
RS204L | Bridge Rectifier Diode, 2A, 400V V(RRM), | Galaxy Microelectronics | KBP04 vs RS204L |
DI204S_T0_10001 | Bridge Rectifier Diode, 2A, 400V V(RRM), | PanJit Semiconductor | KBP04 vs DI204S_T0_10001 |
RC204 | Bridge Rectifier Diode, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | KBP04 vs RC204 |
2W04G | Bridge Rectifier Diode, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | KBP04 vs 2W04G |
RS204 | Bridge Rectifier Diode, 2A, 400V V(RRM), | Galaxy Microelectronics | KBP04 vs RS204 |
2W04 | Bridge Rectifier Diode, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | KBP04 vs 2W04 |
KBP04 | Bridge Rectifier Diode, 2A, 400V V(RRM), | Galaxy Microelectronics | KBP04 vs KBP04 |
DI204S_R2_10001 | Bridge Rectifier Diode, 2A, 400V V(RRM), | PanJit Semiconductor | KBP04 vs DI204S_R2_10001 |
KBP204G-BP-HF | Bridge Rectifier Diode, 2A, 400V V(RRM), | Micro Commercial Components | KBP04 vs KBP204G-BP-HF |