KBP005MP
Description: Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN

Overview of KBP005MP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KBP005MP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBP005MP by Micro Commercial Components

KBP005MP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
R-PSIP-W4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
50 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSIP-W4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. KBP005MP
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
    VS

Alternate Parts for KBP005MP

This table gives cross-reference parts and alternative options found for KBP005MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP005MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBP005M-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN Micro Commercial Components KBP005MP vs KBP005M-BP
KBP005M-G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sensitron Semiconductors KBP005MP vs KBP005M-G
MDA100A 1A, 50V, SILICON, BRIDGE RECTIFIER DIODE Motorola Mobility LLC KBP005MP vs MDA100A
KBP005G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBP-G, 4 PIN Fuji Electric Co Ltd KBP005MP vs KBP005G
PBP201 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation KBP005MP vs PBP201
KBP005M Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Micro Commercial Components KBP005MP vs KBP005M
3N253 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN Fairchild Semiconductor Corporation KBP005MP vs 3N253
KBP005G Bridge Rectifier Diode, 1 Phase, 2A, Silicon Ho Chien Electronics Group Inc KBP005MP vs KBP005G
3N246-E4/51 Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case KBPM Bulk Vishay Semiconductors KBP005MP vs 3N246-E4/51
RS201L Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN Rectron Semiconductor KBP005MP vs RS201L
Part Number Description Manufacturer Compare
KBP005G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBP-G, 4 PIN Fuji Electric Co Ltd KBP005MP vs KBP005G
SB200 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, SB2, 4 PIN Diotec Electronics Corp KBP005MP vs SB200
KBP005M Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 Won-Top Electronics Co Ltd KBP005MP vs KBP005M
KBP005M-G Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN Sensitron Semiconductors KBP005MP vs KBP005M-G
3N246 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, General Instrument Corp KBP005MP vs 3N246
2KBP005M-E4/51 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN Vishay Intertechnologies KBP005MP vs 2KBP005M-E4/51
3N246 Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon International Semiconductor Inc KBP005MP vs 3N246
RS201L Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN Rectron Semiconductor KBP005MP vs RS201L
PBP201 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation KBP005MP vs PBP201
2KBP005M Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, General Instrument Corp KBP005MP vs 2KBP005M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBP005MP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBP005MP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of KBP005MP would you like to use for your alert(s)?
  • Please alert me when KBP005MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBP005MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBP005MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBP005MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBP005MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBP005MP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: