Part Details for KBL410 by JGD Semiconductors Co Ltd
Overview of KBL410 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for KBL410
KBL410 CAD Models
KBL410 Part Data Attributes
|
KBL410
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL410
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 4A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |