Part Details for KBL06 by Fairchild Semiconductor Corporation
Overview of KBL06 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 88 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SIP | 380 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SIP | 70 |
|
$0.7500 / $1.5000 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 4A, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 291 |
|
$0.5534 / $0.6510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 87 |
|
RFQ |
Part Details for KBL06
KBL06 CAD Models
KBL06 Part Data Attributes
|
KBL06
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBL06
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | KBL, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 6.58 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBL06
This table gives cross-reference parts and alternative options found for KBL06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | KBL06 vs GBU4J |
KBL06/51-E4 | DIODE 4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBL, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBL06 vs KBL06/51-E4 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | KBL06 vs KBL06 |
KBL06G | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Ho Chien Electronics Group Inc | KBL06 vs KBL06G |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | KBL06 vs KBL06 |
KBL06G | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Dean Technology | KBL06 vs KBL06G |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | KBL06 vs RS405L |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBL06 vs KBL06 |
CBR4F-L060LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Central Semiconductor Corp | KBL06 vs CBR4F-L060LEADFREE |
KBL06/72 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Semiconductors | KBL06 vs KBL06/72 |