There are no models available for this part yet.
Overview of KBL06 by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBL06 by Kuwait Semiconductor Co Ltd
Part Data Attributes for KBL06 by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
4 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for KBL06
This table gives cross-reference parts and alternative options found for KBL06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL06 | Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk | New Jersey Semiconductor Products Inc | KBL06 vs KBL06 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBL, 4 PIN | Gulfsemi | KBL06 vs KBL06 |
RS405L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | KBL06 vs RS405L-BP |
KBL06 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | KBL06 vs KBL06 |
KBL06-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | KBL06 vs KBL06-E4/51 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | General Instrument Corp | KBL06 vs KBL06 |
CBR4F-L060 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Central Semiconductor Corp | KBL06 vs CBR4F-L060 |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | International Semiconductor Inc | KBL06 vs RS405L |
CBR4-L060 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Central Semiconductor Corp | KBL06 vs CBR4-L060 |
KBL06G | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Dean Technology | KBL06 vs KBL06G |
Related Parts for KBL06
-
KBL10Rectifier Diodes
-
1N5342BZener Diodes
-
GRM21BR71E105KA99LFixed Capacitors
-
SA11CATransient Suppressors
-
IPD068N10N3GPower Field-Effect Transistors
-
MCR10EZPF2491Fixed Resistors
-
TPS62150RGTRSwitching Regulator or Controllers
-
KSA1013YTASmall Signal Bipolar Transistors
-
0039532284Headers and Edge Type Connectors