KBJ4005GP
Micro Commercial Components
Description: DIODE 4 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBJ, 4 PIN, Bridge Rectifier Diode

Overview of KBJ4005GP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KBJ4005GP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBJ4005GP by Micro Commercial Components

KBJ4005GP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
PLASTIC, KBJ, 4 PIN
Pin Count
4
Reach Compliance Code
unknown
Want to compare parts?
  1. KBJ4005GP
    Micro Commercial Components
    DIODE 4 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBJ, 4 PIN, Bridge Rectifier Diode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBJ4005GP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBJ4005GP by Micro Commercial Components

  • Please alert me when KBJ4005GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KBJ4005GP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBJ4005GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KBJ4005GP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBJ4005GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBJ4005GP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: