Part Details for KBJ2504G by GeneSic Semiconductor Inc
Overview of KBJ2504G by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KBJ2504G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9363
|
Newark | Bridge Rectifier, 1Ph, 25A, 400V, Kbj-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:25A, Bridge Rectifier Case Style:Kbj, No. Of Pins:4Pins, Forward Voltage Max:1.05V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBJ2504G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7770 | Buy Now |
DISTI #
KBJ2504GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 25A KBJ Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7470 | Buy Now |
DISTI #
905-KBJ2504G
|
Mouser Electronics | Bridge Rectifiers 400V 25A Bridge Rectifier RoHS: Compliant | 567 |
|
$0.7470 / $2.0300 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 400V/25A RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8800 / $0.9700 | Buy Now |
Part Details for KBJ2504G
KBJ2504G CAD Models
KBJ2504G Part Data Attributes
|
KBJ2504G
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBJ2504G
GeneSic Semiconductor Inc
400V 25A Silicon Bridge Rectifiers in KBJ Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for KBJ2504G
This table gives cross-reference parts and alternative options found for KBJ2504G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ2504G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2504-BP-HF | Bridge Rectifier Diode, 25A, 400V V(RRM), | Micro Commercial Components | KBJ2504G vs GBJ2504-BP-HF |
GBJA2504-BP | Bridge Rectifier Diode, | Micro Commercial Components | KBJ2504G vs GBJA2504-BP |