Part Details for KBF-455RS-15AC by Kyocera AVX Components
Overview of KBF-455RS-15AC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6615ACRZ-T | Renesas Electronics Corporation | High-Frequency 6A Sink Synchronous MOSFET Drivers with Protection Features, DFN, /Reel | |
ISL6115ACBZ | Renesas Electronics Corporation | 12V Power Distribution Controllers | |
ISL6115ACBZ-T | Renesas Electronics Corporation | 12V Power Distribution Controllers |
Part Details for KBF-455RS-15AC
KBF-455RS-15AC CAD Models
KBF-455RS-15AC Part Data Attributes
|
KBF-455RS-15AC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KBF-455RS-15AC
Kyocera AVX Components
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 6 ELEMENTS; HIGH SELECTIVITY; 2.2 MM LEAD LENGTH | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.4 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6.4 mm |