-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB2670EW-ND
|
DigiKey | LED CBI 2-SEG RED THROUGH HOLE Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-KB2670EW
|
Mouser Electronics | LED Bars & Arrays Red 625nm 50mcd Diffused Light Bar RoHS: Compliant | 0 |
|
$0.7920 / $1.9300 | Order Now |
DISTI #
000000000000997858
|
Sager | LED Bars & Arrays Red 625nm 50mcd Diffused Light Bar | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KB2670EW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB2670EW
Kingbright
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for KB2670EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2670EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB-2655EW | SINGLE COLOR LED, HIGH EFFICIENCY RED, 8.89 mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2670EW vs KB-2655EW |
KB2620EW | Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2670EW vs KB2620EW |
KB2655EW | Single Color LED, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2670EW vs KB2655EW |
KB2600EW | Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2670EW vs KB2600EW |
KB-2550SGD | SINGLE COLOR LED, SUPER BRIGHT GREEN, 19.05 mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2670EW vs KB-2550SGD |
KB-2700YW | SINGLE COLOR LED ARRAY, YELLOW, 8.89 mm, 8.89 X 3.81 MM, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB2670EW vs KB-2700YW |