Part Details for KB-2885CGKD by Kingbright
Overview of KB-2885CGKD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KB-2885CGKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2914
|
Newark | Light Bar, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:59Mcd, No. Of Leds:8Leds, Display Size:8.89Mm X 19.05Mm, Product Range:-, Led Configuration:Bar Array Rohs Compliant: Yes |Kingbright KB-2885CGKD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KB-2885CGKD
KB-2885CGKD CAD Models
KB-2885CGKD Part Data Attributes
|
KB-2885CGKD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-2885CGKD
Kingbright
SINGLE COLOR LED, ROHS COMPLIANT, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |