Part Details for KB-2500CGKD by Kingbright
Overview of KB-2500CGKD by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KB-2500CGKD
KB-2500CGKD CAD Models
KB-2500CGKD Part Data Attributes:
|
KB-2500CGKD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-2500CGKD
Kingbright
Single Color LED, Green, Diffused, 8.89mm, ROHS COMPLIANT, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.12 mm | |
Packing Method | TUBE | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |