Part Details for KAS21KR71H104KU by Kyocera AVX Components
Overview of KAS21KR71H104KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS21KR71H104KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAS21KR71H104KUCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140191 In Stock |
|
$0.0400 / $0.2900 | Buy Now |
DISTI #
581-KAS21KR71H104KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0805 RoHS: Compliant | 0 |
|
$0.2130 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0445 | Buy Now |
DISTI #
FS055C104K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAS21KR71H104KU NW GLOB PN 50V 0.1uF X7R 0805 Flex AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 346000 In Stock |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
KAS21KR71H104KU
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0394 | RFQ |
DISTI #
KAS21KR71H104KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAS21KR71H104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAS21KR71H104KU
KAS21KR71H104KU CAD Models
KAS21KR71H104KU Part Data Attributes
|
KAS21KR71H104KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAS21KR71H104KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAS21KR71H104KU
This table gives cross-reference parts and alternative options found for KAS21KR71H104KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAS21KR71H104KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805X7R104K50TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | NIC Components Corp | KAS21KR71H104KU vs NMC0805X7R104K50TRP10F |
0805B104K500YM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | KAS21KR71H104KU vs 0805B104K500YM |
0805B104K500DWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | KAS21KR71H104KU vs 0805B104K500DWM |
0805B104K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | KAS21KR71H104KU vs 0805B104K500ST |
SR0805X7R104K2NG5#M123 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Presidio Components Inc | KAS21KR71H104KU vs SR0805X7R104K2NG5#M123 |
0805B104K500DTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | KAS21KR71H104KU vs 0805B104K500DTM |
0805B104K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | KAS21KR71H104KU vs 0805B104K500C |
HR0805X7R104K2NT9B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | KAS21KR71H104KU vs HR0805X7R104K2NT9B |
SR0805X7R104K2P5#M123 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Presidio Components Inc | KAS21KR71H104KU vs SR0805X7R104K2P5#M123 |
KAE21KR71H104KU24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAS21KR71H104KU vs KAE21KR71H104KU24 |