Part Details for KAM31NR81H104KU by Kyocera AVX Components
Overview of KAM31NR81H104KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31NR81H104KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM31NR81H104KUCT-ND
|
DigiKey | CAP CER 0.1UF 50V X8R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118170 In Stock |
|
$0.0401 / $0.2800 | Buy Now |
DISTI #
KAM31NR81H104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NR81H104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAM31NR81H104KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1pF X8R 1206 10 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.2800 | Order Now |
DISTI #
V36:1790_10673542
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2234 | Americas - 2000 |
|
$0.0455 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
12065F104K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31NR81H104KU NW G LOB PN 50V 0.1uF X8R A 581-KAM31NR81H104KU RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
KAM31NR81H104KU
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X8R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0429 | RFQ |
DISTI #
KAM31NR81H104KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NR81H104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31NR81H104KU
KAM31NR81H104KU CAD Models
KAM31NR81H104KU Part Data Attributes
|
KAM31NR81H104KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31NR81H104KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31NR81H104KU
This table gives cross-reference parts and alternative options found for KAM31NR81H104KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31NR81H104KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065F104KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM31NR81H104KU vs 12065F104KAU2A |
12065F104KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31NR81H104KU vs 12065F104KAZ2A |
12065F104K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31NR81H104KU vs 12065F104K4Z2A |
12065F104KAU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM31NR81H104KU vs 12065F104KAU4A |
12065F104K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31NR81H104KU vs 12065F104K4T4A |
LD065F104KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NR81H104KU vs LD065F104KAB7A |
AP065F104KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NR81H104KU vs AP065F104KQZ4A |
LD065F104KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NR81H104KU vs LD065F104KAB4A |
AP065F104KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NR81H104KU vs AP065F104KQB2A |
12065F104K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM31NR81H104KU vs 12065F104K4U4A |