Part Details for KAM31GR71C475KU by Kyocera AVX Components
Overview of KAM31GR71C475KU by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31GR71C475KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM31GR71C475KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3090 / $0.3510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0821 | Buy Now |
DISTI #
KAM31GR71C475KU
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1000 | RFQ |
Part Details for KAM31GR71C475KU
KAM31GR71C475KU CAD Models
KAM31GR71C475KU Part Data Attributes
|
KAM31GR71C475KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31GR71C475KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31GR71C475KU
This table gives cross-reference parts and alternative options found for KAM31GR71C475KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31GR71C475KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R160-475KN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KAM31GR71C475KU vs C1206X7R160-475KN6E |
1206YC475KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71C475KU vs 1206YC475KA79A |
C1206X7R160-475KN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KAM31GR71C475KU vs C1206X7R160-475KN6D |
C1206X7R160-475KN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KAM31GR71C475KU vs C1206X7R160-475KN6U |
1206X7R475KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | KAM31GR71C475KU vs 1206X7R475KW7SB |
LD06YC475KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71C475KU vs LD06YC475KAX9A |
1206X7R475KE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | KAM31GR71C475KU vs 1206X7R475KE7SB |
1206YC475KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR71C475KU vs 1206YC475KA77A |
C1206X7R160-475KN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KAM31GR71C475KU vs C1206X7R160-475KN6P |
1206X7R475KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | American Technical Ceramics Corp | KAM31GR71C475KU vs 1206X7R475KC7SB |