Part Details for KAM21JR71C224KU by Kyocera AVX Components
Overview of KAM21JR71C224KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21JR71C224KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21JR71C224KUCT-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5170 In Stock |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
KAM21JR71C224KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21JR71C224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.0890 | Buy Now |
DISTI #
581-KAM21JR71C224KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .22uF X7R 0805 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2300 | Order Now |
DISTI #
V79:2366_23817468
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1541 | Americas - 1994 |
|
$0.0179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0295 | Buy Now |
DISTI #
0805YC224K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21JR71C224KU NW G LOB PN 16V 0.22uF X7 A 581-KAM21JR71C224KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 74000 In Stock |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
KAM21JR71C224KU
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0293 | RFQ |
DISTI #
KAM21JR71C224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21JR71C224KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM21JR71C224KU
KAM21JR71C224KU CAD Models
KAM21JR71C224KU Part Data Attributes
|
KAM21JR71C224KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21JR71C224KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21JR71C224KU
This table gives cross-reference parts and alternative options found for KAM21JR71C224KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21JR71C224KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP05YC224KQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KAM21JR71C224KU vs AP05YC224KQZ2A |
C0805X224K016B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KAM21JR71C224KU vs C0805X224K016B |
BC05YC224KZB3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KAM21JR71C224KU vs BC05YC224KZB3SA2 |
CM21X7R224K16AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KAM21JR71C224KU vs CM21X7R224K16AL |
BC05YC224KZJ1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KAM21JR71C224KU vs BC05YC224KZJ1AA2 |
0805A0160224KXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KAM21JR71C224KU vs 0805A0160224KXRS02A5 |
CL21B224KOFSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KAM21JR71C224KU vs CL21B224KOFSNNB |
AP05YC224KQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KAM21JR71C224KU vs AP05YC224KQZ4A |
0805A0160224KXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KAM21JR71C224KU vs 0805A0160224KXTS02A |
BC05YC224KZB3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KAM21JR71C224KU vs BC05YC224KZB3AA3 |