Part Details for KAM21BR81H473KT by Kyocera AVX Components
Overview of KAM21BR81H473KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21BR81H473KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM21BR81H473KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR81H473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0602 | Buy Now |
DISTI #
581-KAM21BR81H473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X8R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
DISTI #
KAM21BR81H473KT
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X8R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0256 | RFQ |
DISTI #
KAM21BR81H473KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR81H473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM21BR81H473KT
KAM21BR81H473KT CAD Models
KAM21BR81H473KT Part Data Attributes
|
KAM21BR81H473KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BR81H473KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM21BR81H473KT
This table gives cross-reference parts and alternative options found for KAM21BR81H473KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21BR81H473KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055F473KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM21BR81H473KT vs 08055F473KAU2A |
08055F473KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X8R, 0805 (2012 mm), Flexiterm, -55º ~ +150ºC, 7" Reel | Kyocera AVX Components | KAM21BR81H473KT vs 08055F473KAZ2A |
08055F473K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR81H473KT vs 08055F473K4Z2A |
AP055F473KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | KAM21BR81H473KT vs AP055F473KQZ4A |
LD055F473KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | KAM21BR81H473KT vs LD055F473KAB2A |
08055F473K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM21BR81H473KT vs 08055F473K4U2A |
LD055F473KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | KAM21BR81H473KT vs LD055F473KAB4A |
AP055F473KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | KAM21BR81H473KT vs AP055F473KQX4A |
AP055F473KQB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | KAM21BR81H473KT vs AP055F473KQB4A |
08055F473KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR81H473KT vs 08055F473KAT4A |