There are no models available for this part yet.
Overview of KAM21BR71H683KT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for KAM21BR71H683KT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-KAM21BR71H683KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .068uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1300 | Order Now | |
DISTI #
V36:1790_10671044
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2222 | Americas - 436000 |
|
$0.0144 | Buy Now | |
DISTI #
V79:2366_27165466
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6803 Package Multiple: 1 Date Code: 2112 | Americas - 195000 |
|
$0.0147 | Buy Now | |
DISTI #
E02:0323_01157901
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2239 | Europe - 28000 |
|
$0.0141 / $0.0244 | Buy Now | |
DISTI #
V72:2272_10671044
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1323 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1941 Container: Cut Strips | Americas - 15769 |
|
$0.0148 / $0.0598 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0154 | Buy Now | ||
DISTI #
08055C683K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H683KT NEW GLOBAL PN 50V .068uF A 581-KAM21BR71H683KT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0165 / $0.0175 | Buy Now |
CAD Models for KAM21BR71H683KT by Kyocera AVX Components
Part Data Attributes for KAM21BR71H683KT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e2
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KAM21BR71H683KT
This table gives cross-reference parts and alternative options found for KAM21BR71H683KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21BR71H683KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055C683KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H683KT vs LD055C683KAB2A |
CL21B683KBC5PNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | KAM21BR71H683KT vs CL21B683KBC5PNL |
BC055C683KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H683KT vs BC055C683KZT9AA2 |
C0805T683K5RCC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | KEMET Corporation | KAM21BR71H683KT vs C0805T683K5RCC7800 |
C0805X7R683K500NT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Eyang Technology Development Co Ltd | KAM21BR71H683KT vs C0805X7R683K500NT |
BC055C683KZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H683KT vs BC055C683KZB9AA1 |
CL21B683KBCGLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | KAM21BR71H683KT vs CL21B683KBCGLNE |
C0805T683K5RCC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | KEMET Corporation | KAM21BR71H683KT vs C0805T683K5RCC7215 |
CC0805KRX7R9BB683 | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | KAM21BR71H683KT vs CC0805KRX7R9BB683 |
CL21B683KBCSNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | KAM21BR71H683KT vs CL21B683KBCSNND |