Part Details for KAM21BR71H123JT by Kyocera AVX Components
Overview of KAM21BR71H123JT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21BR71H123JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21BR71H123JTTR-ND
|
DigiKey | CAP CER 0.012UF 50V X7R 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0692 | Buy Now |
DISTI #
581-KAM21BR71H123JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .012pF X7R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0480 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0466 | Buy Now |
DISTI #
KAM21BR71H123JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR71H123JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM21BR71H123JT
KAM21BR71H123JT CAD Models
KAM21BR71H123JT Part Data Attributes
|
KAM21BR71H123JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BR71H123JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21BR71H123JT
This table gives cross-reference parts and alternative options found for KAM21BR71H123JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21BR71H123JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055C123JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H123JT vs LD055C123JAB9A |
KGF21BR71H123JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H123JT vs KGF21BR71H123JT |
AP055C123JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM21BR71H123JT vs AP055C123JQU4A |
08055C123JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H123JT vs 08055C123JA79A |
LD055C123JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H123JT vs LD055C123JAB2A |
08055C123JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR71H123JT vs 08055C123JAT7A |