Part Details for KAM15AL81E104KT by Kyocera AVX Components
Overview of KAM15AL81E104KT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AL81E104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM15AL81E104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AL81E104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 / $0.1169 | Buy Now |
DISTI #
581-KAM15AL81E104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1pF X8L 0603 10 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0950 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0862 | Buy Now |
DISTI #
06033L104K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AL81E104KT NW G LOB PN 25V 0.1uF X8L A 581-KAM15AL81E104KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1020 | Buy Now |
DISTI #
KAM15AL81E104KT
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X8L, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0143 | RFQ |
DISTI #
KAM15AL81E104KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AL81E104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM15AL81E104KT
KAM15AL81E104KT CAD Models
KAM15AL81E104KT Part Data Attributes
|
KAM15AL81E104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AL81E104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AL81E104KT
This table gives cross-reference parts and alternative options found for KAM15AL81E104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AL81E104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033L104KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104KAZ4A |
06033L104KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104KAZ2A |
06033L104K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104K4U2A |
06033L104K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104K4U4A |
06033L104K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104K4T4A |
06033L104KAU4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104KAU4A |
KAM15AL81E104KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AL81E104KT vs KAM15AL81E104KM |
06033L104KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104KAU2A |
06033L104K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104K4T2A |
06033L104KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAM15AL81E104KT vs 06033L104KAT2A |