Part Details for KAM05AR71C682KH by Kyocera AVX Components
Overview of KAM05AR71C682KH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM05AR71C682KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM05AR71C682KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6800pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0400 / $0.0460 | Order Now |
DISTI #
V72:2272_10663585
|
Arrow Electronics | Cap Ceramic 0.0068uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1919 Container: Cut Strips | Americas - 10000 |
|
$0.0102 / $0.0190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for KAM05AR71C682KH
KAM05AR71C682KH CAD Models
KAM05AR71C682KH Part Data Attributes
|
KAM05AR71C682KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM05AR71C682KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KAM05AR71C682KH
This table gives cross-reference parts and alternative options found for KAM05AR71C682KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM05AR71C682KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R160-682KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KAM05AR71C682KH vs C0402X7R160-682KGU |
0402YC682KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KAM05AR71C682KH vs 0402YC682KAT7A |
SR0402X7R682KGNT95#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402 | Presidio Components Inc | KAM05AR71C682KH vs SR0402X7R682KGNT95#M123 |
0402YC682KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KAM05AR71C682KH vs 0402YC682KA79A |
0402YC682K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KAM05AR71C682KH vs 0402YC682K4T4A |
LD02YC682KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KAM05AR71C682KH vs LD02YC682KAB9A |
LD02YC682KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KAM05AR71C682KH vs LD02YC682KAX9A |
0402YC682K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KAM05AR71C682KH vs 0402YC682K4T2A |
SR0402X7R682KGP5#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402 | Presidio Components Inc | KAM05AR71C682KH vs SR0402X7R682KGP5#M123 |
KGM05AR71C682KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KAM05AR71C682KH vs KGM05AR71C682KN |