Part Details for KAL25FB110R by SEI Stackpole Electronics Inc
Overview of KAL25FB110R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAL25FB110R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL25FB110R
|
Avnet Americas | ALUMINUM HOUSED WIREWOUND RESISTOR - AXIAL LEAD RES, WW, ALUM, 25W, 110 OHM, 1% - Bulk (Alt: KAL25FB110R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5048 / $1.5960 | Buy Now |
Part Details for KAL25FB110R
KAL25FB110R CAD Models
KAL25FB110R Part Data Attributes
|
KAL25FB110R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL25FB110R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 25W, 110ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 26.97 mm | |
Package Style | Chassis Mount | |
Package Width | 27.43 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 50 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 1% |
Alternate Parts for KAL25FB110R
This table gives cross-reference parts and alternative options found for KAL25FB110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAL25FB110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NKAL25FB110R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 110ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT | KAL25FB110R vs NKAL25FB110R |