Part Details for KAF15AR81H102KT by Kyocera AVX Components
Overview of KAF15AR81H102KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR81H102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAF15AR81H102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8R 0603 10% AEC-Q200 FLEXITERM RoHS: Compliant | 5265 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
V36:1790_10666827
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2228 | Americas - 20000 |
|
$0.0097 / $0.0201 | Buy Now |
|
Future Electronics | 0603 50V 1nF ±10% X8R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0199 / $0.0225 | Buy Now |
DISTI #
06035F102K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR81H102KT 50V 1000pF X8R 0603 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0209 / $0.0231 | Buy Now |
DISTI #
KAF15AR81H102KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8R 0603 10% AEC-Q200 FLEXITERM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0236 / $0.0272 | Buy Now |
DISTI #
KAF15AR81H102KT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X8R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0235 | RFQ |
DISTI #
KAF15AR81H102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR81H102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR81H102KT
KAF15AR81H102KT CAD Models
KAF15AR81H102KT Part Data Attributes:
|
KAF15AR81H102KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR81H102KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR81H102KT
This table gives cross-reference parts and alternative options found for KAF15AR81H102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR81H102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF15AR81H102KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR81H102KT vs KAF15AR81H102KM |
06035F102KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAF15AR81H102KT vs 06035F102KAU2A |
KGM15AR81H102KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR81H102KT vs KGM15AR81H102KT |
VJ0603H102KXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | KAF15AR81H102KT vs VJ0603H102KXAAC |
06035F102KAU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAF15AR81H102KT vs 06035F102KAU4A |
KAM15AR81H102KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR81H102KT vs KAM15AR81H102KM |
KAM15AR81H102KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR81H102KT vs KAM15AR81H102KT |