Part Details for KAF15AR72A222KT by Kyocera AVX Components
Overview of KAF15AR72A222KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR72A222KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR72A222KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR72A222KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
KAF15AR72A222KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR72A222KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
06031C222K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A222KT NEW GLOBAL PN 100V 2200p A 581-KAF15AR72A222KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 384000 In Stock |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
KAF15AR72A222KT
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0131 | RFQ |
DISTI #
KAF15AR72A222KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR72A222KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010773323
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 12000 |
|
$0.2837 / $0.2895 | Buy Now |
Part Details for KAF15AR72A222KT
KAF15AR72A222KT CAD Models
KAF15AR72A222KT Part Data Attributes
|
KAF15AR72A222KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR72A222KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR72A222KT
This table gives cross-reference parts and alternative options found for KAF15AR72A222KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR72A222KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X222K101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Holy Stone Enterprise Co Ltd | KAF15AR72A222KT vs C0603X222K101B |
0603B222K101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR72A222KT vs 0603B222K101PHW-HB |
0603B222K101VH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR72A222KT vs 0603B222K101VH |
0603B222K101NW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR72A222KT vs 0603B222K101NW |
C0603X7R101-222KG6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | KAF15AR72A222KT vs C0603X7R101-222KG6R |
MC0603X7R222K101NB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Metuchen Capacitors Inc | KAF15AR72A222KT vs MC0603X7R222K101NB |
VJ0603Y222KNBAC68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | KAF15AR72A222KT vs VJ0603Y222KNBAC68 |
0603RB222K101CT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR72A222KT vs 0603RB222K101CT |
BC031C222KZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR72A222KT vs BC031C222KZB3SA0 |
0603RB222K101NW | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR72A222KT vs 0603RB222K101NW |