Part Details for KAF15AR72A103KT by Kyocera AVX Components
Overview of KAF15AR72A103KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR72A103KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR72A103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR72A103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 92000 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
KAF15AR72A103KT
|
Avnet Americas | - Tape and Reel (Alt: KAF15AR72A103KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAF15AR72A103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0603 10% AEC-Q200 FLEXITE RoHS: Compliant | 9156 |
|
$0.0130 / $0.1100 | Buy Now |
|
Future Electronics | KAF Series 0603 10 nF 100 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0124 / $0.0136 | Buy Now |
DISTI #
06031C103K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A103KT NW G LOB PN 100V 0.01uF X A 581-KAF15AR72A103KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0122 / $0.0140 | Buy Now |
DISTI #
KAF15AR72A103KT
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 8000 |
|
$0.0110 / $0.0905 | Buy Now |
DISTI #
KAF15AR72A103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR72A103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 4456000 |
|
Buy Now |
Part Details for KAF15AR72A103KT
KAF15AR72A103KT CAD Models
KAF15AR72A103KT Part Data Attributes
|
KAF15AR72A103KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR72A103KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR72A103KT
This table gives cross-reference parts and alternative options found for KAF15AR72A103KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR72A103KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031C103KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR72A103KT vs BC031C103KZT6AA3 |
C0603X103K101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Holy Stone Enterprise Co Ltd | KAF15AR72A103KT vs C0603X103K101B |
101R14W103KV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Johanson Dielectrics Inc | KAF15AR72A103KT vs 101R14W103KV6T |
C0603X103K101TBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Holy Stone Enterprise Co Ltd | KAF15AR72A103KT vs C0603X103K101TBO |
0603B103K101PH-HK | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KAF15AR72A103KT vs 0603B103K101PH-HK |
VJ0603Y103KFBAB2L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Vishay Intertechnologies | KAF15AR72A103KT vs VJ0603Y103KFBAB2L |
0603X7R103KC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | KAF15AR72A103KT vs 0603X7R103KC3SB |
0603X7R103KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | KAF15AR72A103KT vs 0603X7R103KW3AB |
101R14W103KV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Johanson Dielectrics Inc | KAF15AR72A103KT vs 101R14W103KV6R |
0603B103K101DH-HS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KAF15AR72A103KT vs 0603B103K101DH-HS |