Part Details for KAF15AR71H152KT by Kyocera AVX Components
Overview of KAF15AR71H152KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71H152KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71H152KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
581-KAF15AR71H152KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0603 10% AEC-Q200 FLEXITE RoHS: Compliant | 0 |
|
$0.0350 / $0.0440 | Order Now |
|
Future Electronics | 1500 pF 10% 50V Ceramic Capacitor X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0337 / $0.0395 | Buy Now |
DISTI #
KAF15AR71H152KT
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0107 | RFQ |
DISTI #
KAF15AR71H152KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR71H152KT
KAF15AR71H152KT CAD Models
KAF15AR71H152KT Part Data Attributes
|
KAF15AR71H152KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71H152KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71H152KT
This table gives cross-reference parts and alternative options found for KAF15AR71H152KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71H152KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B152K500PW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | KAF15AR71H152KT vs 0603B152K500PW |
BC035C152KZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H152KT vs BC035C152KZT6SA3 |
VJ0603Y152KXAAT5G | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KAF15AR71H152KT vs VJ0603Y152KXAAT5G |
AU035C152KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Kyocera AVX Components | KAF15AR71H152KT vs AU035C152KA72A |
C0603X7R500-152KG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | KAF15AR71H152KT vs C0603X7R500-152KG6P |
0603C152K500PR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | KAF15AR71H152KT vs 0603C152K500PR |
0603C152K500P | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | KAF15AR71H152KT vs 0603C152K500P |
BC035C152KZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H152KT vs BC035C152KZB9SA0 |
CE0603A-152-K050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | RCD Components Inc | KAF15AR71H152KT vs CE0603A-152-K050RBS |
BC035C152KZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H152KT vs BC035C152KZJ6SA0 |