Part Details for KAF15AR71E222JT by Kyocera AVX Components
Overview of KAF15AR71E222JT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71E222JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71E222JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 25 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71E222JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 | Buy Now |
DISTI #
581-KAF15AR71E222JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X7R 0603 5% AEC-Q200 FLEXITER RoHS: Compliant | 0 |
|
$0.0500 / $0.0630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0485 | Buy Now |
DISTI #
KAF15AR71E222JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 25 V, � 5%, X7R, 0603 [1608 Metric] (Alt: KAF15AR71E222JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR71E222JT
KAF15AR71E222JT CAD Models
KAF15AR71E222JT Part Data Attributes
|
KAF15AR71E222JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71E222JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71E222JT
This table gives cross-reference parts and alternative options found for KAF15AR71E222JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71E222JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ033C222JGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E222JT vs MQ033C222JGJ6A |
BC033C222JZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E222JT vs BC033C222JZJ1SA0 |
CE0603-222-J025RB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | RCD Components Inc | KAF15AR71E222JT vs CE0603-222-J025RB |
CE0603A-222-J025RT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | RCD Components Inc | KAF15AR71E222JT vs CE0603A-222-J025RT |
0603Y222JXXB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | KAF15AR71E222JT vs 0603Y222JXXB |
BC033C222JZB6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E222JT vs BC033C222JZB6SA2 |
BC033C222JZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E222JT vs BC033C222JZT1AA3 |
250R14W222JV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Johanson Dielectrics Inc | KAF15AR71E222JT vs 250R14W222JV4 |
0603B222J250PHT | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR71E222JT vs 0603B222J250PHT |
0603B222J250VH | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Knowles Capacitors | KAF15AR71E222JT vs 0603B222J250VH |