Part Details for KAE06SGGR by E-Switch Inc
Overview of KAE06SGGR by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAE06SGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9722
|
Newark | Tr Rohs Compliant: Yes |E-Switch KAE06SGGR RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4900 | Buy Now |
DISTI #
KAE06SGGR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9984 | Buy Now |
DISTI #
612-KAE06SGGR
|
Mouser Electronics | DIP Switches / SIP Switches 6 Position Recessed w/o Seal Gullwing | 0 |
|
$0.8790 / $0.9050 | Order Now |
DISTI #
74897461
|
RS | DIP Switch, SPST, 6 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAE Series | E-Switch KAE06SGGR RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 13 Weeks | 0 |
|
$0.8240 | Buy Now |
Part Details for KAE06SGGR
KAE06SGGR CAD Models
KAE06SGGR Part Data Attributes
|
KAE06SGGR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE06SGGR
E-Switch Inc
Switch, 0.025A, 24VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Type | SLIDE | |
Body Breadth | 6.2992 mm | |
Body Height | 3.7592 mm | |
Body Length or Diameter | 16.2814 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Material | BRASS | |
Termination Type | SOLDER |