-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.025A, 24VDC, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9710
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAE04LHGT RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 | Buy Now |
DISTI #
KAE04LHGT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1008 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9082 | Buy Now |
DISTI #
612-KAE04LHGT
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Extended Gold Straight | 0 |
|
$0.7700 / $0.8160 | Order Now |
DISTI #
74897447
|
RS | DIP Switch, SPST, 4 Pos., 25 mA, 24V DC, TH, PC Pin, KAE Series | E-Switch KAE04LHGT RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 42 Lead time: 12 Weeks | 0 |
|
$0.7030 | Buy Now |
DISTI #
KAE04LHGT
|
TME | Switch: DIP-SWITCH, Poles number: 4, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 1008 | 0 |
|
$0.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAE04LHGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE04LHGT
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.028 inch | |
Actuator Type | SLIDE | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 6.2992 mm | |
Body Height | 3.6068 mm | |
Body Length or Diameter | 11.2014 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Length | 0.144 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |