KAE03LGGR
Description: Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight

Overview of KAE03LGGR by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KAE03LGGR by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61W9702
Newark Tr Rohs Compliant: Yes |E-Switch KAE03LGGR RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2500
  • 5,000 $1.1300
  • 10,000 $1.0800
$1.0800 / $1.2500 Buy Now
DISTI # KAE03LGGR-ND
DigiKey SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2100 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,100 $0.8888
$0.8888 Buy Now
DISTI # 612-KAE03LGGR
Mouser Electronics DIP Switches / SIP Switches 3 Position Extended Gold Gullwing 0
  • 700 $0.8880
  • 2,100 $0.8880
  • 4,900 $0.8620
$0.8620 / $0.8880 Order Now
DISTI # 74897439
RS DIP Switch, SPST, 3 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAE Series | E-Switch KAE03LGGR RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 2,100 $0.7800
  • 4,200 $0.7600
  • 6,300 $0.7300
$0.7300 / $0.7800 RFQ
Future Electronics KAE03LGGR RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 13 Weeks 0
  • 2,100 $0.6880
$0.6880 Buy Now

CAD Models for KAE03LGGR by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KAE03LGGR by E-Switch Inc

KAE03LGGR
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Angle
Actuator Length
0.028 inch
Actuator Type
SLIDE
Body Breadth
6.2992 mm
Body Height
3.7592 mm
Body Length or Diameter
8.6614 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPST
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. KAE03LGGR
    E-Switch Inc
    Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
    VS

Related Parts for KAE03LGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KAE03LGGR by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KAE03LGGR by E-Switch Inc

Select Manufacturer
Which Manufacturer of KAE03LGGR would you like to use for your alert(s)?
  • Please alert me when KAE03LGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KAE03LGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KAE03LGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KAE03LGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KAE03LGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KAE03LGGR by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: