Part Details for KAE02TGGT by E-Switch Inc
Overview of KAE02TGGT by E-Switch Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAE02TGGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9701
|
Newark | Dip Switch, 2Pos, Spst, Slide, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Kae Series Rohs Compliant: Yes |E-Switch KAE02TGGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1594 |
|
$0.5800 | Buy Now |
DISTI #
EG5024-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1015 In Stock |
|
$0.7109 / $1.5700 | Buy Now |
DISTI #
612-KAE02TGGT
|
Mouser Electronics | DIP Switches / SIP Switches 2 Position Recessed w/Seal Gullwing | 0 |
|
$0.7100 / $1.4900 | Order Now |
DISTI #
74897438
|
RS | DIP Switch, SPST, 2 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, Tape Seal | E-Switch KAE02TGGT RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | 2 Position Recessed w/Seal Gullwing RoHS: Compliant pbFree: Yes Min Qty: 1064 Package Multiple: 76 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.9200 | Buy Now |
|
Future Electronics | 2 Position Recessed w/Seal Gullwing RoHS: Compliant pbFree: Yes Min Qty: 1064 Package Multiple: 76 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.9200 | Buy Now |
DISTI #
37143595
|
Verical | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube Min Qty: 87 Package Multiple: 1 | Americas - 1485 |
|
$0.8477 / $0.9915 | Buy Now |
DISTI #
KAE02TGGT
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 1064 | 0 |
|
$0.8600 | RFQ |
Part Details for KAE02TGGT
KAE02TGGT CAD Models
KAE02TGGT Part Data Attributes
|
KAE02TGGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE02TGGT
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Body Breadth | 6.2992 mm | |
Body Height | 3.7592 mm | |
Body Length or Diameter | 6.1214 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |