Part Details for KAD5512HP-17Q72 by Intersil Corporation
Overview of KAD5512HP-17Q72 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KAD5512HP-17Q72 | Renesas Electronics Corporation | 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5512HP-17Q48 | Renesas Electronics Corporation | 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5512HP-21Q72 | Renesas Electronics Corporation | 12-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs |
Part Details for KAD5512HP-17Q72
KAD5512HP-17Q72 CAD Models
KAD5512HP-17Q72 Part Data Attributes
|
KAD5512HP-17Q72
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
KAD5512HP-17Q72
Intersil Corporation
12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, QFN | |
Package Description | HVQCCN, LCC72,.39SQ,20 | |
Pin Count | 48, 72 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog Input Voltage-Max | 1.54 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0059 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for KAD5512HP-17Q72
This table gives cross-reference parts and alternative options found for KAD5512HP-17Q72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAD5512HP-17Q72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAD5512P-12Q72 | 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5512P-12Q72 |
KAD5514P-17Q72 | 14-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5514P-17Q72 |
KAD5510P-50Q72 | 10-Bit, 500MSPS Single-Channel ADC, with LVDS/LVCMOS Outputs; QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5510P-50Q72 |
KAD5512P-17Q72 | 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5512P-17Q72 |
KAD5512P-21Q72 | 12-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5512P-21Q72 |
KAD5512HP-12Q72 | 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5512HP-12Q72 |
KAD5512HP-25Q72 | 12-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5512HP-25Q72 |
KAD5512P-25Q72 | 12-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5512P-25Q72 |
KAD5514P-21Q72 | 14-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5514P-21Q72 |
KAD5512P-50Q72 | 12-Bit, 500MSPS Single-Channel ADC, with LVDS/LVCMOS Outputs; QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5512HP-17Q72 vs KAD5512P-50Q72 |