Part Details for KA7915 by Fairchild Semiconductor Corporation
Overview of KA7915 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7915
KA7915 CAD Models
KA7915 Part Data Attributes
|
KA7915
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7915
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 15% |
Alternate Parts for KA7915
This table gives cross-reference parts and alternative options found for KA7915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA7915A | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | KA7915 vs KA7915A |
KA7915ATU | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | KA7915 vs KA7915ATU |
KA7915TU | onsemi | Check for Price | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | KA7915 vs KA7915TU |
KA7915TU | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | KA7915 vs KA7915TU |
KA7915A | onsemi | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3 | KA7915 vs KA7915A |