Part Details for KA78R08CTU by onsemi
Overview of KA78R08CTU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA78R08CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA78R08CTU
|
Avnet Americas | LDO Regulator Pos 8V 1A 4-Pin(4+Tab) TO-220F Rail - Rail/Tube (Alt: KA78R08CTU) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3697 Partner Stock |
|
$0.5207 / $0.5576 | Buy Now |
|
Flip Electronics | Stock, ship today | 3697 |
|
RFQ |
Part Details for KA78R08CTU
KA78R08CTU CAD Models
KA78R08CTU Part Data Attributes
|
KA78R08CTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA78R08CTU
onsemi
LDO Regulator, 1 A, 5 to 15V, with Fixed Output, TO-220-4 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-4 FullPak | |
Package Description | TO-220F, 4 PIN | |
Manufacturer Package Code | 340BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.2 V | |
Output Voltage1-Min | 7.8 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP4,.06TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for KA78R08CTU
This table gives cross-reference parts and alternative options found for KA78R08CTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78R08CTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA78R08CTSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN | KA78R08CTU vs KA78R08CTSTU |
KA78R08CTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN | KA78R08CTU vs KA78R08CTU |