Part Details for KA75250ZTA by Fairchild Semiconductor Corporation
Overview of KA75250ZTA by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for KA75250ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KA75250 - Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, BIPolar, PBCY3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1960 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for KA75250ZTA
KA75250ZTA CAD Models
KA75250ZTA Part Data Attributes
|
KA75250ZTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA75250ZTA
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 5.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.5V |
Alternate Parts for KA75250ZTA
This table gives cross-reference parts and alternative options found for KA75250ZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA75250ZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA75250ZBU | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA75250ZTA vs KA75250ZBU |
KA75250ZBU | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | KA75250ZTA vs KA75250ZBU |