Part Details for KA5M0965Q-YDTU by Fairchild Semiconductor Corporation
Overview of KA5M0965Q-YDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5M0965Q-YDTU
KA5M0965Q-YDTU CAD Models
KA5M0965Q-YDTU Part Data Attributes
|
KA5M0965Q-YDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5M0965Q-YDTU
Fairchild Semiconductor Corporation
36 A SWITCHING REGULATOR, 70 kHz SWITCHING FREQ-MAX, PZFM5, TO-3P, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 5 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |