Part Details for KA5L0165R-TU by Fairchild Semiconductor Corporation
Overview of KA5L0165R-TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5L0165R-TU
KA5L0165R-TU CAD Models
KA5L0165R-TU Part Data Attributes:
|
KA5L0165R-TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5L0165R-TU
Fairchild Semiconductor Corporation
4 A SWITCHING REGULATOR, 50 kHz SWITCHING FREQ-MAX, PSFM4, TO-220F, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 4 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KA5L0165R-TU
This table gives cross-reference parts and alternative options found for KA5L0165R-TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5L0165R-TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5H0265RCTU | Switching Regulator, Current-mode, 8A, 110kHz Switching Freq-Max, PSFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | KA5L0165R-TU vs KA5H0265RCTU |
VIPER20B | 2.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | KA5L0165R-TU vs VIPER20B |
TNY267PN | Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | KA5L0165R-TU vs TNY267PN |
TDA16822 | Switching Regulator, Current-mode, 2.5A, 107kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | KA5L0165R-TU vs TDA16822 |
FSQ0365RN | 1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | KA5L0165R-TU vs FSQ0365RN |
FSDL321 | Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | KA5L0165R-TU vs FSDL321 |
FSDM0265RN | Switching Regulator, Current-mode, 8A, 73kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | KA5L0165R-TU vs FSDM0265RN |
TOP222PN | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | KA5L0165R-TU vs TOP222PN |
TEA1620P/N1,112 | IC 0.25 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | NXP Semiconductors | KA5L0165R-TU vs TEA1620P/N1,112 |
FSDH0165 | Switching Regulator, Voltage-mode, 0.7A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA5L0165R-TU vs FSDH0165 |