Part Details for KA58HFW by Teledyne Technologies Inc
Overview of KA58HFW by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA58HFW
KA58HFW CAD Models
KA58HFW Part Data Attributes
|
KA58HFW
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
KA58HFW
Teledyne Technologies Inc
Trigger Output SSR, 1-Channel, 1250V Isolation, DIP-6/22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | DIP-6/22 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, ZERO VOLTAGE CROSSING | |
Configuration | COMPLEX | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 1250 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |